• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IL MOD BK DI8 DO4-PAC 2878696 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

IL MOD BK DI8 DO4-PAC

No. of digital inputs (max.)

8

No. of inputs (max.)

8

No. of outputs (max.)

4

Connectable in-line terminals

63

No. of inputs

8 x

No. of outputs

8 x

Output signal current

500 mA

Max. output current per channel

500 mA

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Output signal voltage

24 V

Operating voltage

24 V DC

Height

119.8 mm

Length

71.5 mm

Width

80 mm

IP20

Dim

(L x W x H) 71.5 x 80 x 119.8 mm

Connection

Inline data shunter

Field bus system

Modbus

Manufacturer part #

2878696

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Logic voltage UL

7.5 V DC

80

120.4 mm

70.23 mm

FALSE

DC

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

None

None

FALSE

FALSE

IP20

FALSE

FALSE

None

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

19.2-30 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193809 Phoenix Contact IL MOD BK DI8 DO4-PAC 2878696 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193809 Phoenix Contact IL MOD BK DI8 DO4-PAC 2878696 PLC add-on module 24 V DC

Description

Modbus/RTU(ASCII) bus coupler, 8 inputs, 24 V DC, 4 outputs, 24 V DC, 500 mA, complete with I/O connectors

More interesting products

(*All information is plus legal VAT)