• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ILC 150 ETH 2985330 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 555.00 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Min. operating voltage

19.2 V DC

Operating voltage

24 V DC

IP20

Manufacturer part #

2985330

Type

ILC 150 ETH

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193719 Phoenix Contact ILC 150 ETH 2985330 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193719 Phoenix Contact ILC 150 ETH 2985330 PLC add-on module 24 V DC

Description

Inline Controller with Ethernet interface for coupling to other controllers and systems, with programming options according to IEC 61131-3, complete with plug and labeling field.