• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact NLC-050-024X-08I-04QRX-05A 2701056 PLC add-on module 24 V AC, 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

No. of digital inputs (max.)

8

Min. operating voltage

19 V DC

Operating voltage

24 V AC

24 V DC

IP20

Manufacturer part #

2701056

Type

NLC-050-024X-08I-04QRX-05A

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Operating voltage

19 - 30 V DC

Max. operating voltage

30 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193516 Phoenix Contact NLC-050-024X-08I-04QRX-05A 2701056 PLC add-on module 24 V AC, 24 V DC

User & Safety Instructions

User & Safety Instructions 193516 Phoenix Contact NLC-050-024X-08I-04QRX-05A 2701056 PLC add-on module 24 V AC, 24 V DC

Description

24 V AC/DC Nanoline base unit. Equipped with 8 digital input and 4 relay output channels. Additional I/O channels can be added using a maximum of three I/O extension modules. Optional communication modules provide network or serial connectivity. Optional Operator Panel provides user interface. Programming is via nanoNavigator.

Hints

Special order, no right of withdrawal.