• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact NLC-050-024D-06I-04QRD-05A 2701043 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

No. of digital inputs (max.)

6

Direct outputs

4

Min. operating voltage

19.2 V DC

Operating voltage

24 V DC

IP20

Manufacturer part #

2701043

Type

NLC-050-024D-06I-04QRD-05A

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Documents & Downloads

Datasheet

Datasheet 193711 Phoenix Contact NLC-050-024D-06I-04QRD-05A 2701043 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193711 Phoenix Contact NLC-050-024D-06I-04QRD-05A 2701043 PLC add-on module 24 V DC

Description

24 V DC Nanoline base unit. Equipped with 6 digital input and 4 relay output channels. Additional I/O channels can be added using a maximum of three I/O extension modules. Optional communication modules provide network or serial connectivity. Optional Operator Panel provides user interface. Programming is via nanoNavigator.