• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact NLC-055-024D-08I-04QRD-05A 2700464 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

No. of analogue inputs

2

No. of digital inputs (max.)

8

No. of outputs (max.)

4

No. of relay outputs (max.)

4

Direct inputs

8

Min. operating voltage

19.2 V DC

Operating voltage

24 V DC

IP20

Display

Optional

Manufacturer part #

2700464

Type

NLC-055-024D-08I-04QRD-05A

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

80.5

103.5 mm

60 mm

FALSE

0

0

0

0

0

TRUE

None

None

FALSE

FALSE

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193796 Phoenix Contact NLC-055-024D-08I-04QRD-05A 2700464 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193796 Phoenix Contact NLC-055-024D-08I-04QRD-05A 2700464 PLC add-on module 24 V DC

Description

24 V DC Nanoline base unit. Equipped with 8 digital inputs, 2 analog (0-10 V) inputs and 4 relay output channels. Additional I/O channels can be added using a maximum of three I/O extension modules. Optional communication modules provide network or serial connectivity. Optional Operator Panel provides user interface. Programming is via nanoNavigator.

More interesting products

(*All information is plus legal VAT)