• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact RFC 470 PN 3TX 2916600 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6,179.00 / piece)
€ 6,179.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Min. operating voltage

19.2 V DC

Operating voltage

24 V DC

IP20

Manufacturer part #

2916600

Type

RFC 470 PN 3TX

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193126 Phoenix Contact RFC 470 PN 3TX 2916600 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193126 Phoenix Contact RFC 470 PN 3TX 2916600 PLC add-on module 24 V DC

Description

Remote Field Controller with 3x10/100 Ethernet, INTERBUS-Master, PROFINET-Controller, PROFINET device, IP20 degree of protection, pluggable parameterization memory

Hints

Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.