• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ME 22,5 UTR H KMGY 1168448 Side module 22.6 x 99 x 107.3 Grey-white (RAL 7035) 50 pc(s)

Image similar
Product type
Side module
Width
22.6 mm
Height
99 mm
Content
50 pc(s)
Features
open
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Other
  • Housing can be aligned in series: No.
  • Casing type: Open
  • With integrated circuit board connection technology: No.
  • RAL number: 7035
  • Rail mounting possible: No.
Product type

Side module

Features

open

Factory colour

Grey-white (RAL 7035)

Width

22.6 mm

Height

99 mm

Dimensions

22.6 x 99 x 107.3 mm

Content

50 pc(s)

Dim

(W x H x D) 22.6 x 99 x 107.3 mm

Depth

107.3 mm

Type

ME 22,5 UTR H KMGY

Grey

22.6 mm

99 mm

107.3 mm

7035

Open

FALSE

FALSE

FALSE

FALSE

Other

Documents & Downloads

Datasheet

Datasheet 3565560 Phoenix Contact ME 22,5 UTR H KMGY 1168448 Side module 22.6 x 99 x 107.3 Grey-white (RAL 7035) 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3565560 Phoenix Contact ME 22,5 UTR H KMGY 1168448 Side module 22.6 x 99 x 107.3 Grey-white (RAL 7035) 50 pc(s)

Description

Mounting rail housing, housing half shell (right), high profile, width: 22.6 mm, height: 99 mm, depth: 107.3 mm, color: light gray (similar to RAL 7035)

This text is machine translated.

What kind of Universal Enclosures are you looking for?