• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UM-ALU 4-72 COVERLID 75 AL 2202085 Side module 75.4 x 2 x 73.5 Aluminium 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Side module
Material
Aluminium
Width
75.4 mm
Height
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Side module

Features

open

Material

Aluminium

Width

75.4 mm

Height

2 mm

Dimensions

75.4 x 2 x 73.5 mm

Content

1 pc(s)

Dim

(W x H x D) 75.4 x 2 x 73.5 mm

Depth

73.5 mm

Type

UM-ALU 4-72 COVERLID 75 AL

Other

75.4 mm

2 mm

73.5 mm

Open

FALSE

FALSE

FALSE

FALSE

Other

Documents & Downloads

Datasheet

Datasheet 3578800 Phoenix Contact UM-ALU 4-72 COVERLID 75 AL 2202085 Side module 75.4 x 2 x 73.5 Aluminium 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3578800 Phoenix Contact UM-ALU 4-72 COVERLID 75 AL 2202085 Side module 75.4 x 2 x 73.5 Aluminium 1 pc(s) Piece

What kind of Universal Enclosures are you looking for?