• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UM-PRO 108 COVER/BUS-L BK 2202856 Side module 19.5 x 127.8 x 39.45 Black 10 pc(s)

Image similar
Product type
Side module
Width
19.5 mm
Height
127.8 mm
Content
10 pc(s)
Features
wallmount option
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Side module

Features

wallmount option

Factory colour

Black

Width

19.5 mm

Height

127.8 mm

Content

10 pc(s)

Dim

(W x H x D) 19.5 x 127.8 x 39.45 mm

Depth

39.45 mm

Type

UM-PRO 108 COVER/BUS-L BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3578757 Phoenix Contact UM-PRO 108 COVER/BUS-L BK 2202856 Side module 19.5 x 127.8 x 39.45 Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3578757 Phoenix Contact UM-PRO 108 COVER/BUS-L BK 2202856 Side module 19.5 x 127.8 x 39.45 Black 10 pc(s)

What kind of Universal Enclosures are you looking for?