• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UM-BASIC/PRO LID-73 KMGY 2202033 Side module 10.35 x 78.49 x 68.95 Grey 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Side module
Width
10.35 mm
Height
78.49 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Side module

Features

open

Factory colour

Grey

Width

10.35 mm

Height

78.49 mm

Content

10 pc(s)

Dim

(W x H x D) 10.35 x 78.49 x 68.95 mm

Depth

68.95 mm

Type

UM-BASIC/PRO LID-73 KMGY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3578793 Phoenix Contact UM-BASIC/PRO LID-73 KMGY 2202033 Side module 10.35 x 78.49 x 68.95 Grey 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3578793 Phoenix Contact UM-BASIC/PRO LID-73 KMGY 2202033 Side module 10.35 x 78.49 x 68.95 Grey 10 pc(s) Piece

What kind of Universal Enclosures are you looking for?