• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UM-PRO LID-73 BK 2200173 Side module 10.35 x 78.49 x 68.95 Black 10 pc(s)

Image similar
Product type
Side module
Width
10.35 mm
Height
78.49 mm
Content
10 pc(s)
Features
open
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Side module

Features

open

Factory colour

Black

Width

10.35 mm

Height

78.49 mm

Inside width

10.35 mm

Inside height

78.49 mm

Internal depth

68.95 mm

Content

10 pc(s)

Dim

(W x H x D) 10.35 x 78.49 x 68.95 mm

Depth

68.95 mm

Type

UM-PRO LID-73 BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3578707 Phoenix Contact UM-PRO LID-73 BK 2200173 Side module 10.35 x 78.49 x 68.95 Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3578707 Phoenix Contact UM-PRO LID-73 BK 2200173 Side module 10.35 x 78.49 x 68.95 Black 10 pc(s)

What kind of Universal Enclosures are you looking for?