• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UM-PRO 122 COVER-L KMGY 2201228 Side module 19.5 x 142.3 x 39.45 Grey 250 pc(s)

Image similar
Product type
Side module
Width
19.5 mm
Height
142.3 mm
Content
250 pc(s)
Features
with flange
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Side module

Features

with flange

Factory colour

Grey

Width

19.5 mm

Height

142.3 mm

Dimensions

Breite: 19.5 mm. Höhe: 142.3 mm. Tiefe: 39.45 mm mm

Content

250 pc(s)

Dim

(W x H x D) 19.5 x 142.3 x 39.45 mm

Depth

39.45 mm

Type

UM-PRO 122 COVER-L KMGY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3578702 Phoenix Contact UM-PRO 122 COVER-L KMGY 2201228 Side module 19.5 x 142.3 x 39.45 Grey 250 pc(s)

User & Safety Instructions

User & Safety Instructions 3578702 Phoenix Contact UM-PRO 122 COVER-L KMGY 2201228 Side module 19.5 x 142.3 x 39.45 Grey 250 pc(s)

What kind of Universal Enclosures are you looking for?