• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PACT RCP-4000A-UIRO-D95 2906231 1 pc(s)

Type
PACT RCP-4000A-UIRO-D95
Dim
(L x W x H) 120.50 x 6.20 x 110.50 mm
Connection
Screws
Output (voltage)
0 - 10 V<br>2 - 10 V<br>0 - 5 V<br>1 - 5 V<br>0 - 10,5 V
Output (current)
0 - 20 mA<br>4 - 20 mA<br>0 - 10 mA<br>2 - 10 mA<br>0 - 21 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PACT RCP-4000A-UIRO-D95

Dim

(L x W x H) 120.50 x 6.20 x 110.50 mm

Connection

Screws

Output (voltage)

0 - 10 V
2 - 10 V
0 - 5 V
1 - 5 V
0 - 10,5 V

Output (current)

0 - 20 mA
4 - 20 mA
0 - 10 mA
2 - 10 mA
0 - 21 mA

Load

≤ 600 Ω (20 mA)

Input signal (current)

100 A
250 A
400 A
630 A
1000 A
1500 A
2000 A
4000 A

Input resistance

100 kΩ

Content

1 pc(s)

Configuration

DIP switch

Width

6.20 mm

Height

110.50 mm

Length

120.50 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-30 °C

Supply voltage (num.)

24 V DC

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

Cross section (flexible) (min.)

0.20 mm²

Cross section (inflexible) (min.)

0.20 mm²

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1563925 Phoenix Contact PACT RCP-4000A-UIRO-D95 2906231 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1563925 Phoenix Contact PACT RCP-4000A-UIRO-D95 2906231 1 pc(s)

Description

Scope of delivery

  • 4-way isolation amplifier
  • 300 mm Rogowski coil
  • This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)