Pin housing cable
Plug, straight
1
wire-to-board
FKIC
+ push-in spring bracket
5.08 mm
2
2
27.00 mm
16 A
16 A
100 pc(s)
12
24
(L x W x H) 12.16 x 27.00 x 15.00 mm
Spring-loaded terminal
Plug
Perpendicular (to the PCB)
1945805
Green
Yes
Tin plated
Tin plated
320 V
15.00 mm
12.16 mm
2.5 mm²
0.2 mm²
FKIC 2,5 HC/ 2-ST-5,08 BD:5X1
Datasheet 192425 Phoenix Contact Pin housing cable FKIC Total number of pins 2 Contact spacing: 5.08 mm 1945805 100 pc(s)
User & Safety Instructions 192425 Phoenix Contact Pin housing cable FKIC Total number of pins 2 Contact spacing: 5.08 mm 1945805 100 pc(s)