• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB MSTBV Total number of pins 5 Contact spacing: 5 mm 1753495 1 pc(s)

1/2
Image similar
Product type
Pin housing PCB
Connector type
Pin strip, straight
No. of rows
1
Series
MSTBV
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single storeyed basic case for für wave soldering processes

  • Content: 1 ST
  • This text is machine translated.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CB scheme' logo in black text on a white background.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Pin dimensions: 1 x 1 mm
  • Insulation material group: IIIa
  • Insulation material type: PBT.
Product type

Pin housing PCB

Connector type

Pin strip, straight

No. of rows

1

Connector system

wire-to-board

Series

MSTBV

Features

lateral opening

CS

5 mm

Pins per row

5

Total number of pins

5

Width

25.00 mm

Pin Ø

1.4 mm

Pin shape

Rectangular

Nominal current

12 A

Nominal current - rounded value

12 A

Content

1 pc(s)

Dim

(L x W x H) 8.60 x 25.00 x 15.90 mm

Connection

Print

Actuation direction

Perpendicular (to the PCB)

Case material

Polyamide

Manufacturer part #

1753495

Factory colour

Green

Industrial packaging

Yes

Contact material

Cathode copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

15.90 mm

Length

8.60 mm

RoHS-compliant
Connector orientation

Perpendicular (to the PCB)

Type

MSTBV 2,5/ 5-G

Type

Combicon basic housing

Min. stripping length

5.00 mm

Nominal current (details)

12 A

Contamination level

3

Documents & Downloads

Datasheet

Datasheet 743855 Phoenix Contact Pin housing PCB MSTBV Total number of pins 5 Contact spacing: 5 mm 1753495 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743855 Phoenix Contact Pin housing PCB MSTBV Total number of pins 5 Contact spacing: 5 mm 1753495 1 pc(s)

Description


CLASSIC COMBICON One-story base housing for wave soldering:
:Low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Without side walls. Plug-in direction vertical to the conductor axis

What kind of Pin Headers, Receptacles systems are you looking for?