• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB MSTBV Total number of pins 6 Contact spacing: 5 mm 1753518 1 pc(s)

1/2
Image similar
Product type
Pin housing PCB
Connector type
Pin strip, straight
No. of rows
1
Series
MSTBV
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single storeyed basic case for für wave soldering processes

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CB scheme' logo in black text on a white background.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Pin dimensions: 1 x 1 mm
  • Insulation material group: IIIa
  • Insulation material type: PBT.
Product type

Pin housing PCB

Connector type

Pin strip, straight

No. of rows

1

Connector system

wire-to-board

Series

MSTBV

Features

lateral opening

CS

5 mm

Pins per row

6

Total number of pins

6

Width

30.00 mm

Pin Ø

1.4 mm

Pin shape

Rectangular

Nominal current

12 A

Nominal current - rounded value

12 A

Content

1 pc(s)

Dim

(L x W x H) 8.60 x 30.00 x 15.90 mm

Connection

Print

Actuation direction

Perpendicular (to the PCB)

Case material

Polyamide

Manufacturer part #

1753518

Factory colour

Green

Industrial packaging

Yes

Contact material

Cathode copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

15.90 mm

Length

8.60 mm

Connector orientation

Perpendicular (to the PCB)

Type

MSTBV 2,5/ 6-G

Type

Combicon basic housing

Min. stripping length

5.00 mm

Nominal current (details)

12 A

Contamination level

3

Documents & Downloads

Datasheet

Datasheet 743868 Phoenix Contact Pin housing PCB MSTBV Total number of pins 6 Contact spacing: 5 mm 1753518 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743868 Phoenix Contact Pin housing PCB MSTBV Total number of pins 6 Contact spacing: 5 mm 1753518 1 pc(s)

Description


CLASSIC COMBICON One-story base housing for wave soldering:
Low construction height of MC 1.5 plug-family,Generous wiring space, multi-pin connectors with low height and compact grids, separate pole coding by removing the keying nose and inserting the keying profile at the casing. Without side walls Plug-in direction vertical to the conductor axis

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)