
Image similar


Pin strip, straight
Pin strip (precision)
1
3
3
5 mm
Black
Circular
320 V
12 A
12 A
Tin plated
PA
1 mm
7.20 mm
3.80 mm
No
(L x W x H) 2.80 x 15.00 x 13.00 mm
Perpendicular (to the PCB)
1933192
Yes
1 pc(s)
15.00 mm
13.00 mm
2.80 mm
PST 1,3/ 3-5,0
-
yes
Datasheet 744116 Phoenix Contact Pin strip (precision) No. of rows: 1 Pins per row: 3 1933192 1 pc(s)
User & Safety Instructions 744116 Phoenix Contact Pin strip (precision) No. of rows: 1 Pins per row: 3 1933192 1 pc(s)
The necessary accessories are required to use the article as described.