• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin strip (precision) No. of rows: 1 Pins per row: 6 1945135 1 pc(s)

Image similar
Connector type
Pin strip, straight
Product type
Pin strip (precision)
No. of rows
1
Total number of pins
6
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.46 / piece)
€ 0.46
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin headers for COMBICON compact connector

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 6
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (precision)

No. of rows

1

Pins per row

6

Total number of pins

6

CS

3.50 mm

Connection

Print

Factory colour

Black

Pin shape

Circular

Nominal voltage

250 V

Nominal current

8 A

Nominal current - rounded value

8 A

Contact surface

Tin plated

Case material

PA

Pin Ø

1 mm

Pin length (receptacle)

7.20 mm

Pin length (PCB)

3.80 mm

Separable

No

Dim

(L x W x H) 2.80 x 21.00 x 13.00 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

1945135

Industrial packaging

Yes

Content

1 pc(s)

Width

21.00 mm

Height

13.00 mm

Length

2.80 mm

Type

PST 1,0/ 6-3,5

Connection

-

Documents & Downloads

Datasheet

Datasheet 743956 Phoenix Contact Pin strip (precision) No. of rows: 1 Pins per row: 6 1945135 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743956 Phoenix Contact Pin strip (precision) No. of rows: 1 Pins per row: 6 1945135 1 pc(s)

Description


Pin headers for COMBICON compact connector
Reflow solderable pin header, optimized for COMBICON compact connector. Connector gentle pin geomentrie.
- Pin header PST 1.0/...-3.5 for the print terminal FK-MPT...-ST
- Pin header PST 1.3/...-5.0 for the print terminal PT PT 1.5/...-PVH-5,0.
Plug-in direction vertical to the conductor axis

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)