• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PLC-RPT-230UC/21-21AU Interface relay 220 V DC, 230 V AC 50 mA 2 change-overs 10 pc(s)

Image similar
Product type
Interface relay
Contact type
2 change-overs
Nominal voltage
220 V DC
230 V AC
Switching voltage (max.)
36 V DC
30 V AC
Switching current (max.)
50 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

144 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 18.00 / piece)
€ 340.00
-47 %
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Relay module

  • Industrial packaging, pack of 10

Technical specifications

Product type

Interface relay

Type

PLC-RPT-230UC/21-21AU

Connection

Push-in connector

Contact type

2 change-overs

Contact material

AgNi hard gold plated

Nominal voltage

220 V DC

230 V AC

Switching voltage (max.)

36 V DC

30 V AC

Switching current (max.)

50 mA

Features

+ LED

+ diode bridge

IP20

Max. temperature

+55 °C

Min. temperature

-40 °C

Depth

94 mm

Width

14 mm

Height

80 mm

Dim

(W x H x D) 14 x 80 x 94 mm

Content

10 pc(s)

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1572983 Phoenix Contact PLC-RPT-230UC/21-21AU Interface relay 220 V DC, 230 V AC 50 mA 2 change-overs 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1572983 Phoenix Contact PLC-RPT-230UC/21-21AU Interface relay 220 V DC, 230 V AC 50 mA 2 change-overs 10 pc(s)

Description

PLC-Interface comprising of basic terminal and pluggable miniature relay with more layers of gold contact for mounting on DIN rail NS 35/7.5.

This text is machine translated.

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)