
Phoenix Contact PTTB 2,5 BU 3210570 Dual port terminal Number of pins: 4 0.14 mm² 2.5 mm² Blue 1 pc(s) Piece
Highlights & Details
Double level terminal PTTB 2.5 BU
- PTTB 2,5 BU
Technical specifications
- Packaging type
Piece
- Product type
Dual port terminal
- Features
2-tier
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
2
- Number of pins
4
- Factory colour
Blue
- Nominal current
22 A
- Nominal current - rounded value
22 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3210570
- Content
1 pc(s)
- Industrial packaging
No
- Type
PTTB 2,5 BU
- Dim
(L x W x H) 68 x 5.2 x 47.5 mm
- Width
5.2 mm
- Height
47.5 mm
- Length
68 mm
- Weight
0.0110 kg
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- Material
Polyamide
- Nominal current (details)
22 A
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 733448 Phoenix Contact PTTB 2,5 BU 3210570 Dual port terminal Number of pins: 4 0.14 mm² 2.5 mm² Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 733448 Phoenix Contact PTTB 2,5 BU 3210570 Dual port terminal Number of pins: 4 0.14 mm² 2.5 mm² Blue 1 pc(s) Piece
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 84.78*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























