• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SACB-4/ 4-10,0PUR SCO 1516975 Sensor & actuator box M12 splitter + steel thread 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box
No. of signal spaces
4
No. of splitters
4-way
Configuration
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 7
  • NOMINAL VOLTAGE 120 V AC;120 V DC
  • Width 58 mm
  • Height: 26 mm
  • Flammability class according to UL 94: V0
  • Material: housing: PBT
  • Ambient conditions: Environmental conditions
  • PROTECTION CLASS IP65;IP67;IP69K
  • Ambient temperature (operation): -30 °C ... 90 °C
  • Standards/regulations: IEC 61076-2-101
  • Length: 117 mm
  • Material contact surface: Gold-plated
  • Cable outside diameter 6.90 mm ±0.2 mm
  • Note on the application: Unused slots must be closed before commissioning. Suitable locking elements are given under "Accessories".
  • Outer sheath, material: PUR
  • Material conductor: Plain Cu stranded conductor
  • 10 m conductor length
  • Wire cross-section: 4x 0.34 mm² (signal line);3x 0.75 mm² (power line)
  • Wire connection: Conductor connection
  • Mounting instructions: CAUTION: When laying cables, observe the permissible bending radii, as the degree of protection is endangered by excessive bending forces. Catch mechanical loads before the connector, e.g.  Through cable ties.
  • M12 connector
  • Outer sheath, color: Black RAL 9005
  • Application: Standard, extended requirements
  • Other stability: Good resistance to acids, bases and solvents
  • Coding: A
  • LED: No.
  • Material contact: Copper alloy
  • Test voltage 2000 V
  • Number of slots: 4
  • Operating voltage maximum Umax 135 V
  • Rated current total 12 A.
  • Current carrying capacity per path max. 2 A.
  • Max. Current rating per slot 4 A
  • Sensor/actuator type: M12 socket
  • Tightening torque slot sensor/actuator cable: 0.4 Nm
  • Pin assignment: Connection assignment
  • Slot/pole = wire color or connection: 1 / 4 (A) = WH;2 / 4 (A  ) = GN  ;3 / 4 (A) = YE; 1 / 4 (A) = GY ;  1-4 / 4 (+ 120 V) = BN;1-4 / 3 (0 V)  = BU;1-4 / 5 (PE) = GNYE
  • Status display available: No.
  • Material threaded sleeve: Die-cast zinc
  • Material O-ring seal, NBR
  • Material contact carrier: PA
  • Tightening torque mounting screw for housing mounting: 0.5 Nm
  • Material compound PUR
  • PUR/PVC BLACK [PUR]: PUR/PVC BLACK [PUR]
  • Cable weight: 77.9 kg/km.
  • UL AWM Style 20549
  • Shielded: No.
  • Cable type: PUR/PVC black [PUR]
  • Conductor construction signal line: 19x 0.15 mm
  • AWG signal cable 22
  • Conductor construction power supply: 42x 0.15 mm
  • AWG power supply: 18
  • Wire diameter including insulation: 1.3 mm ±0.1 mm (signal line);1.8 mm ±0.1 mm (power line)
  • Material wire insulation: PVC
  • Single conductor, color: Brown, blue, green/yellow, white, green, yellow, gray
  • Wall thickness inner sleeve: ≥ 0.15 mm
  • Wall thickness outer sheath: ≥ 0.38 mm
  • Complete stranding: Wires stranded in layers
  • Nominal voltage 300 V for cable
  • Minimum bend radius, fixed 7.5 x D
  • Minimum bend radius, flexibly laid: 10 x D
  • Minimum bend radius, 52 mm fixed installation
  • Minimum bend radius, movable 69 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 1500000, bending radius: 69 mm, traverse path: 2 m, travel speed: 2 m/s.
  • Flame resistant to DIN EN 50265
  • Oil resistance: According to VDE 0472 Part 803
  • Special properties: Silicone-free
Packaging type

Piece

Product type

Sensor & actuator box

No. of signal spaces

4

Configuration

Single

Type

SACB-4/ 4-10,0PUR SCO

Trunk line

Yes

No. of splitters

4-way

Status indicator

No LED

Signal type

Universal

Connection

M12 socket

Width

58 mm

Length

117 mm

IP65

IP67

IP69K

Max. power rating per slot

4 A

Total current (direct supply)

12 A

Max. temperature

90 °C

Min. temperature

-30 °C

Connector type (distribution boxes)

M12 socket

Case material

PBT

Total no. of pins

4

Manufacturer part #

1516975

Content

1 pc(s)

Cable length

10 m

Number of pins

4

Height

26 mm

Power rating (total)

12 A

Power rating per I/O

2 A

Depth

117 mm

Case colour

Black

Operating voltage

120 V

Rated voltage

120 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3569181 Phoenix Contact SACB-4/ 4-10,0PUR SCO 1516975 Sensor & actuator box M12 splitter + steel thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3569181 Phoenix Contact SACB-4/ 4-10,0PUR SCO 1516975 Sensor & actuator box M12 splitter + steel thread 1 pc(s) Piece

Description

Distribution box, application: Standard, extended requirements, connection type: M12-socket metal, number of slots: 4, number of pins: 4, coding: A, slot assignment: Simple, status display: No, Universal; Trunk connection: fixed connection 180°, PUR/PVC, cable length: 10 m, Shielding: no.

This text is machine translated.