• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SACB- 8/4-L-C-M8 HD/5,0 PUR 1433574 Sensor & actuator box 1 pc(s)

Image similar
Product type
Sensor & actuator box
No. of splitters
8-way
Configuration
Double
Type
SACB- 8/4-L-C-M8 HD/5,0 PUR
Status indicator
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 10
  • NOMINAL VOLTAGE 24 V DC
  • Width 30 mm
  • Height: 49 mm
  • Material: housing: PBT
  • Ambient conditions: Environmental conditions
  • Protection class IP67
  • Ambient temperature (operation): -25 °C ... 80 °C
  • Standards/regulations: IEC 61076-2-104
  • Material seal FKM
  • Length: 181 mm
  • Material contact surface Ni/Au
  • Cable outside diameter 7.90 mm ±0.2 mm
  • Note on the application: Unused slots must be closed before commissioning. Suitable locking elements are given under "Accessories".
  • Outer sheath, material: PUR
  • Material conductor: Plain Cu stranded conductor
  • Cable length 5 m
  • Cable cross-section: 8x 0.34 mm² (signal line);2x 0.75 mm² (power line)
  • Wire connection: Conductor connection
  • Mounting instructions: CAUTION: When laying cables, observe the permissible bending radii, as the degree of protection is endangered by excessive bending forces. Catch mechanical loads before the connector, e.g.  Through cable ties.
  • M8 connector standard
  • Outer sheath, color: Black RAL 9005
  • Application: Standard
  • Other stability: Good resistance to acids, bases and solvents
  • Coding: A
  • LED: Yes
  • Material contact: CuZn
  • Test voltage 2000 V
  • Number of slots: 8
  • Operating voltage maximum Umax 30 V DC
  • Rated current total 6 A.
  • Current carrying capacity per path max. 2 A.
  • Max. Current rating per slot 2 A
  • Connection type sensor/actuator: M8-female
  • Pin assignment: Connection assignment
  • Slot/pole = wire color or connection: 1                          4    4  4    5 / 4 4 2 5 2 (A) = 4 2 5 4  5 / 2 = WH;3 / 2 (B) = 3 / 4 = GYPK;3 / 2 (A) = 3 / 4 = GN;2 / 2 (B) = 2 / 4 = RDBBU;2 / 4 (A) = 1 / 2 = 2 (N = 4 / 1) (B = 2) (4) / 1 = 4 2                              0 = WHYE;1-8 1-8  0 / 4 1 3 (A) = 2 / 4 = RD;2 / 8 (B) = 8 / 8 = YEBN;4 / 2 (A) = 2 / 7 = BK;7 / 7 (B) = 4 / 4 = WHGY;4 / 7 (A) = VT;2 / 6 (B) = 6 / 6 = GYBN;2 V = 6 V) / 8 ( BU = 24 V
  • Status display available: Yes
  • Material threaded sleeve: Copper alloy
  • Material O-ring seal: FKM
  • Material contact carrier: PBT
  • Material contact root cable side: Cu alloy
  • Material contact surface root cable side: Tin plated
  • Tightening torque cover screw 1 Nm
  • Tightening torque mounting screw for housing mounting: 0.8 Nm
  • Material compound PUR
  • Material contact carrier Main cable side: PA
  • PUR/PVC BLACK [PUR]: PUR/PVC BLACK [PUR]
  • Cable weight: 92 kg/km.
  • UL AWM Style 20549
  • Shielded: No.
  • Cable type: PUR/PVC black [PUR]
  • Conductor construction signal line: 19x 0.15 mm
  • AWG signal cable 22
  • Conductor construction power supply: 42x 0.15 mm
  • AWG power supply: 18
  • Wire diameter including insulation: 1.3 mm ±0.1 mm (signal line);1.8 mm ±0.1 mm (power line)
  • Material wire insulation: PVC
  • Single conductor, color: Brown, blue, white, green, yellow, gray, pink, red, black, violet
  • Wall thickness inner sleeve: ≥ 0.15 mm
  • Wall thickness outer sheath: ≥ 0.38 mm
  • Complete stranding: Wires stranded in layers
  • Nominal voltage 300 V for cable
  • Minimum bend radius, fixed 7.5 x D
  • Minimum bend radius, flexibly laid: 10 x D
  • Minimum bend radius, 60 mm fixed installation
  • Minimum bend radius, movable 79 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 1500000, bending radius: 79 mm, traverse path: 2 m, travel speed: 2 m/s.
  • Flame resistant to DIN EN 50265
  • Oil resistance: According to VDE 0472 Part 803
  • Special properties: Silicone-free
Product type

Sensor & actuator box

Configuration

Double

Type

SACB- 8/4-L-C-M8 HD/5,0 PUR

No. of splitters

8-way

Status indicator

LED

Signal type

PNP

Connection

Push-fit screw connector

Width

30 mm

Length

181 mm

IP67

Max. power rating per slot

2 A

Total current (direct supply)

6 A

Max. temperature

80 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M8 receptacle

Case material

PBT

Total no. of pins

4

Weight

92 kg/m

Manufacturer part #

1433574

Content

1 pc(s)

Cable length

5 m

Number of pins

4

Height

49 mm

Power rating (total)

6 A

Power rating per I/O

2 A

Operating voltage

24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588202 Phoenix Contact SACB- 8/4-L-C-M8 HD/5,0 PUR 1433574 Sensor & actuator box 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3588202 Phoenix Contact SACB- 8/4-L-C-M8 HD/5,0 PUR 1433574 Sensor & actuator box 1 pc(s)

Description

Distributor box, application: Standard, connection type: M8-socket metal, number of slots: 8, number of pins: 4, coding: A, slot assignment: Double, status display: Yes, PNP; Trunk connection: pluggable screw connection 180°, PUR/PVC, cable length 5 m, shielding: no.

This text is machine translated.