• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SACB-4/ 4-L-M23 P12 1491722 Sensor & actuator box 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Sensor & actuator box
No. of splitters
4-way
Configuration
Single
Type
SACB-4/ 4-L-M23 P12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 4
  • NOMINAL VOLTAGE 24 V DC
  • M23 connector type (for standard and ONECLICK quick locking)
  • Width 56 mm
  • Height: 35.2 mm
  • Flammability class according to UL 94: V0
  • Material: housing: PBT
  • Ambient conditions: Environmental conditions
  • Protection class IP65;IP67
  • Ambient temperature (operation): -25 °C ... 80 °C
  • Material seal FKM
  • Length: 108 mm
  • Material contact surface Ni/Au
  • Application Note: An O-ring is required when using an M23 screw connector.
  • Wire connection: Conductor connection
  • Mounting instructions: CAUTION: When laying cables, observe the permissible bending radii, as the degree of protection is endangered by excessive bending forces. Catch mechanical loads before the connector, e.g.  Through cable ties.
  • Application: Standard
  • Coding: A
  • Material contact: CuSn
  • Number of slots: 4
  • Operating voltage maximum Umax 30 V DC
  • Rated current total 12 A.
  • Current carrying capacity per path max. 2 A.
  • Max. Current rating per slot 4 A
  • Sensor/actuator type: M12 push-pull socket;M12 socket
  • Tightening torque slot sensor/actuator cable: 0.4 Nm
  • Pin assignment: Connection assignment
  • Slot/Pin = core color or connection: 1 / 4 (A) =             12;2 / 9 (A) = 4;11 / 4 (A) = 3;1-4 / 1 (A) = 24;4 / 4 (+ 10 V) = 3;1-4 / 3 (0 V) = 4+2;1-4 / 5 (PE) = 1
  • Status display available: Yes
  • Material contact carrier: PA
  • Material contact root cable side: Cu alloy
  • Material contact surface Base cable side: Gold plated
Packaging type

Single

Product type

Sensor & actuator box

Configuration

Single

Type

SACB-4/ 4-L-M23 P12

Trunk line

Yes

No. of splitters

4-way

Status indicator

LED

Signal type

PNP

Connection

Jack connector

Width

56 mm

Length

108 mm

IP65

IP67

Max. power rating per slot

4 A

Total current (direct supply)

12 A

Max. temperature

80 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M12 socket

Case material

PBT

Total no. of pins

4

Manufacturer part #

1491722

Content

1 pc(s)

Number of pins

4

Height

35.2 mm

Power rating (total)

12 A

Power rating per I/O

2 A

Operating voltage

24 V

56 mm

35.2 mm

-25-80 °C

FALSE

24-24 V

Other

Other

Other

12 A

12 A

IP65

TRUE

FALSE

1

4

M12

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3568725 Phoenix Contact SACB-4/ 4-L-M23 P12 1491722 Sensor & actuator box 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3568725 Phoenix Contact SACB-4/ 4-L-M23 P12 1491722 Sensor & actuator box 1 pc(s) Single

Description

Distribution box, application: Standard, connection type: M12-bushing/ M12-Push-Pull-bushing, number of sockets: 4, number of pins: 4, coding: A, slot assignment: Simple, status display: Yes, PNP; Trunk line connection: M23-plug connection (for standard and ONECLICK-quick locking) 90°, Shielding: no.

This text is machine translated.