• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SACB-4/ 8-L-M23 180 1692682 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Sensor & actuator box (passive)
No. of signal spaces
4
No. of splitters
4-way
Configuration
Double
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Sensor & actuator box (passive)

No. of signal spaces

4

Configuration

Double

Type

SACB-4/ 8-L-M23 180

Trunk line

No

No. of splitters

4-way

Status indicator

LED

Signal type

PNP

Connection

M12 socket

Width

54 mm

Length

129.5 mm

IP65/67

Max. power rating per slot

4 A

Total current (direct supply)

12 A

Max. temperature

+75 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

M12 socket

Case material

PA

Total no. of pins

5

Manufacturer part #

1692682

Factory colour

Green

Industrial packaging

Yes

Content

1 pc(s)

Number of pins

5

Power rating (total)

12 A

Power rating per I/O

2 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587781 Phoenix Contact SACB-4/ 8-L-M23 180 1692682 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 587781 Phoenix Contact SACB-4/ 8-L-M23 180 1692682 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Single

Description

Sensor/actuator box, Connection method: M12 socket Plastic, Number of slots: 4, Number of positions: 5, Slot assignment: Double, Status indication: Yes, pnp; Master cable connection: M23 plug connection 180°, Shielding: No

More interesting products

(*All information is plus legal VAT)