
Image similar
Sensor & actuator box (passive)
6
Double
SACB-6/12-L- 5,0PUR SCO P
Yes
6-way
LED
PNP
Open end cable
54 mm
122.8 mm
IP65
4 A
12 A
+80 °C
-25 °C
M12 Speedcon socket
PBT
5
0.9600 kg
1452660
Black
Yes
1 pc(s)
5 m
5
12 A
2 A
54
23 mm
123 mm
Other
24 V
Plastic
-25-80 °C
Other
Other
Gold
IP65
TRUE
2
Polyamide (PA)
yes
Datasheet 586332 Phoenix Contact SACB-6/12-L- 5,0PUR SCO P 1452660 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s)
User & Safety Instructions 586332 Phoenix Contact SACB-6/12-L- 5,0PUR SCO P 1452660 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s)