• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SACB-6/ 6-L-SC SCO P 1453009 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
6
No. of splitters
6-way
Configuration
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

6

Configuration

Single

Type

SACB-6/ 6-L-SC SCO P

Trunk line

No

No. of splitters

6-way

Status indicator

LED

Signal type

PNP

Connection

Spring-loaded terminal

Width

54 mm

Length

138.4 mm

IP65

Max. power rating per slot

4 A

Total current (direct supply)

12 A

Max. temperature

+80 °C

Min. temperature

-25 °C

Connector cross section (max.)

0.5 mm²

Connector cross section (min.)

0.2 mm²

Connector type (distribution boxes)

M12 Speedcon socket

Case material

PBT

Total no. of pins

4

Manufacturer part #

1453009

Factory colour

Black

Industrial packaging

Yes

Content

1 pc(s)

Number of pins

4

Power rating (total)

12 A

Power rating per I/O

2 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715877 Phoenix Contact SACB-6/ 6-L-SC SCO P 1453009 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 715877 Phoenix Contact SACB-6/ 6-L-SC SCO P 1453009 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece

Description

Sensor/actuator box, Connection method: M12-SPEEDCON-socket Plastic, Number of slots: 6, Number of positions: 4, Slot assignment: Single, Status indication: Yes, pnp; Master cable connection: Spring-cage conn. 180°, Shielding: No

More interesting products

(*All information is plus legal VAT)