• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SACB-8/16- 5,0PUR SCO 1517068 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
8
No. of splitters
8-way
Configuration
Double
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

8

Configuration

Double

Type

SACB-8/16- 5,0PUR SCO

Trunk line

Yes

No. of splitters

8-way

Status indicator

No LED

Connection

Open end cable

Width

58 mm

Length

153 mm

IP65

Max. power rating per slot

4 A

Total current (direct supply)

12 A

Max. temperature

+90 °C

Min. temperature

-30 °C

Connector type (distribution boxes)

M12 Speedcon socket

Case material

PBT

Total no. of pins

5

Manufacturer part #

1517068

Factory colour

Green

Industrial packaging

Yes

Content

1 pc(s)

Cable length

5 m

Number of pins

5

Power rating (total)

12 A

Power rating per I/O

2 A

58

26 mm

153 mm

Black

120 V

-30-90 °C

Other

Other

Gold

IP65

FALSE

Polyamide (PA)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719340 Phoenix Contact SACB-8/16- 5,0PUR SCO 1517068 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 719340 Phoenix Contact SACB-8/16- 5,0PUR SCO 1517068 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

Description

Sensor/actuator box, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 8, Number of positions: 5, Slot assignment: Double, Status indication: No, Universal; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 5 m, Shielding: No

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 269.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)