Image similar
Piece
Sensor & actuator box (passive)
8
Double
SACB-8/16-L-C SCO OTB
No
8-way
LED
PNP
Spring-loaded terminal
58 mm
158.5 mm
IP54
4 A
8 A
+80 °C
-30 °C
1.5 mm²
0.14 mm²
M12 Speedcon socket
PBT
5
0.388 kg
1437232
Green
Yes
1 pc(s)
5
28 mm
8 A
2 A
yes
Datasheet 587758 Phoenix Contact SACB-8/16-L-C SCO OTB 1437232 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions 587758 Phoenix Contact SACB-8/16-L-C SCO OTB 1437232 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece