• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SACB-8/16-M23 180 1692789 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
8
No. of splitters
8-way
Configuration
Double
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

8

Configuration

Double

Type

SACB-8/16-M23 180

Trunk line

No

No. of splitters

8-way

Status indicator

No LED

Connection

M12 socket

Width

54 mm

Length

168 mm

IP65/67

Max. power rating per slot

4 A

Max. temperature

+75 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

M12 socket

Case material

PA

Total no. of pins

5

Manufacturer part #

1692789

Factory colour

Green

Industrial packaging

Yes

Content

1 pc(s)

Number of pins

5

Power rating (total)

12 A

Power rating per I/O

2 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586092 Phoenix Contact SACB-8/16-M23 180 1692789 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 586092 Phoenix Contact SACB-8/16-M23 180 1692789 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece

Description

Sensor/actuator box, Connection method: M12 socket Plastic, Number of slots: 8, Number of positions: 5, Slot assignment: Double, Status indication: No, Universal; Master cable connection: M23 plug connection 180°, Shielding: No

More interesting products

(*All information is plus legal VAT)