• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SACB-8/ 8-10,0PUR SCO P 1452521 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Pi

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
8
No. of splitters
8-way
Configuration
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

8

Configuration

Single

Type

SACB-8/ 8-10,0PUR SCO P

Trunk line

Yes

No. of splitters

8-way

Status indicator

No LED

Connection

Open end cable

Width

54 mm

Length

148.8 mm

IP65

Max. power rating per slot

4 A

Total current (direct supply)

12 A

Max. temperature

+80 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M12 Speedcon socket

Case material

PBT

Total no. of pins

4

Weight

1.334 kg

Manufacturer part #

1452521

Factory colour

Black

Industrial packaging

Yes

Content

1 pc(s)

Cable length

10 m

Number of pins

4

Height

23 mm

Power rating (total)

12 A

Power rating per I/O

2 A

54

23 mm

149 mm

Other

120 V

Plastic

-25-80 °C

Other

Other

Gold

IP65

FALSE

2

Polyamide (PA)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 587679 Phoenix Contact SACB-8/ 8-10,0PUR SCO P 1452521 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Pi

User & Safety Instructions

User & Safety Instructions 587679 Phoenix Contact SACB-8/ 8-10,0PUR SCO P 1452521 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Pi

Description

Sensor/actuator box, Connection method: M12-SPEEDCON-socket Plastic, Number of slots: 8, Number of positions: 4, Slot assignment: Single, Status indication: No, Universal; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 10 m, Shielding: No

More interesting products

(*All information is plus legal VAT)