Image similar
Piece
Sensor & actuator box (passive)
8
Single
SACB-8/ 8-L-C SCO P
No
8-way
LED
PNP
Screw terminal
54 mm
164.4 mm
IP65
4 A
+80 °C
-25 °C
1.5 mm²
0.14 mm²
M12 Speedcon socket
PBT
4
0.2366 kg
1452848
Black
1 pc(s)
4
10 A
2 A
yes
Datasheet 716649 Phoenix Contact SACB-8/ 8-L-C SCO P 1452848 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece
User & Safety Instructions 716649 Phoenix Contact SACB-8/ 8-L-C SCO P 1452848 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece