

Socket housing cable
Socket, built-in
1
wire-to-board
DFK-MC
for enclosures
+ screw lock
3.81 mm
15
15
71.54 mm
8 A
8 A
50 pc(s)
16
28
(L x W x H) 16.20 x 71.54 x 29.40 mm
Solder tag
Perpendicular (to the PCB)
1829468
Green
Yes
Tin plated
Tin plated
160 V
29.40 mm
16.20 mm
1.5 mm²
0.14 mm²
DFK-MC 1,5/15-GF-3,81
yes
Datasheet 568472 Phoenix Contact Socket housing cable DFK-MC Total number of pins 15 Contact spacing: 3.81 mm 1829468 50 pc(s)
User & Safety Instructions 568472 Phoenix Contact Socket housing cable DFK-MC Total number of pins 15 Contact spacing: 3.81 mm 1829468 50 pc(s)
€ 561.48*
The necessary accessories are required to use the article as described.