Image similar
Package
SSR
PLC-OPT-230UC/ 48DC/100
Pull spring
198 V DC
207 V AC
242 V DC
253 V AC
198, 207 - 242, 253 V DC, V AC
3 V DC
48 V DC
100 mA
48 V DC
100 mA
-25 °C
+60 °C
6.2 mm
80 mm
94 mm
Yes
10 pc(s)
220 V DC
230 V AC
yes
Datasheet 1573017 Phoenix Contact SSR 2900356 100 mA Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 1573017 Phoenix Contact SSR 2900356 100 mA Switching voltage (max.): 48 V DC 10 pc(s)