• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact STEP-PS/1AC/12DC/5 Rail mounted PSU (DIN) 12 V DC 5 A 60 W No. of outputs:1 x Content 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STEP-PS/1AC/12DC/5.5 RAILMOUNT.

  • 16.5 V DC/ 5 A
  • 60 W
  • Input1 -phase
  • Input voltage range 85 - 264 V/AC / 90 - 250 V DC
  • Connection (components): Screw terminal
  • Ideally suitable for Installation distributor and flat control cabinet

Technical specifications

Nominal input voltage

115 V/AC

230 V/AC

90 - 250 V/DC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

12 V DC

Input voltage

85 - 264 V/AC / 90 - 250 V DC

Input voltage (max.)

264 V AC

Max. output current

5 A

Output current (max.) - rounded

5 A

60 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

12 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 150 cm x 72 mm x 90 mm

Weight

0.3 kg

Output voltage (max.)

16.5 V DC

Output voltage (min.)

4 V DC

Manufacturer part #

2868583

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

72 mm

Height

90 mm

Length

150 cm

IP20

Type

STEP-PS/1AC/12DC/5

Factory colour

Black

60 W

Output current (details)

5 A

72

90 mm

61 mm

90 mm

125 W

TRUE

TRUE

4

AC/DC

Screw connection

TRUE

IP20

None

None

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 512854 Phoenix Contact STEP-PS/1AC/12DC/5 Rail mounted PSU (DIN) 12 V DC 5 A 60 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 512854 Phoenix Contact STEP-PS/1AC/12DC/5 Rail mounted PSU (DIN) 12 V DC 5 A 60 W No. of outputs:1 x Content 1 pc(s)

Description

The compact power supply of the STEP-POWER-generation is due to its design specifically for service distribution and flat control panels. At the output, 12 V/DC and max. 5 A are available. Through the high degree of efficiency and low standby losses a high level of energy efficiency is achieved.

Features

  • Worldwide use of wide-range output and international approval package
  • High operational reliability thanks to high MTBF >500 000 h
  • Parallel switch bar for increased output and redundancy
  • Simplified operation by LED fault monitoring
  • High reliability through long mains buffering times> 20 ms
  • Snapped onto the DIN rail or screwing-on on flat surface.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 204.98*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)