• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact VS-15-ST-DSUB-3P-LH 1655331 D-SUB pin strip 180 ° Number of pins: 3 Soldering 10 pc(s) Package

Packaging type
Package
Product type
D-SUB pin strip
Connector type
Plug, horizontal mount
Number of pins
3
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.00 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

D-SUB contact support VS-15-ST-DSUB-3P-LH

  • D-SUB pin strip
  • Number of pins: 3

Technical specifications

Packaging type

Package

Product type

D-SUB pin strip

Connector type

Plug, horizontal mount

Number of pins

3

Connection

Soldering

Connection angle

180°

Content

10 pc(s)

Layout

3 high current/coaxial pins

Manufacturer part #

1655331

Industrial packaging

Yes

Features

+ 4-40 internal thread

Type

VS-15-ST-DSUB-3P-LH

Documents & Downloads

Datasheet

Datasheet 788537 Phoenix Contact VS-15-ST-DSUB-3P-LH 1655331 D-SUB pin strip 180 ° Number of pins: 3 Soldering 10 pc(s) Package

User & Safety Instructions

User & Safety Instructions 788537 Phoenix Contact VS-15-ST-DSUB-3P-LH 1655331 D-SUB pin strip 180 ° Number of pins: 3 Soldering 10 pc(s) Package

Description

D-SUB contact carrier, shell size 2, accommodation for 3 combined contacts, contact type pin, fixing with 4-40 UNC thread and solder pins, for panel mounting frame VS-15-...

Hints

Special order, no right of withdrawal.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)