• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact VS-25-BU-DSUB-HD-ER 1655205 D-SUB receptacles 90 ° Number of pins: 44 Soldering 10 pc(s) Piece

Packaging type
Piece
Product type
D-SUB receptacles
Connector type
Socket, horizontal mount
Number of pins
44
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 15 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 37.90 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB contact insert VS-25-BU-DSUB-HD-ER

  • D-SUB receptacles
  • Number of pins: 44

Technical specifications

Packaging type

Piece

Product type

D-SUB receptacles

Connector type

Socket, horizontal mount

Number of pins

44

Connection

Soldering

Connection angle

90°

Content

10 pc(s)

Manufacturer part #

1655205

Industrial packaging

Yes

Features

L-shaped

Type

VS-25-BU-DSUB-HD-ER

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 772440 Phoenix Contact VS-25-BU-DSUB-HD-ER 1655205 D-SUB receptacles 90 ° Number of pins: 44 Soldering 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 772440 Phoenix Contact VS-25-BU-DSUB-HD-ER 1655205 D-SUB receptacles 90 ° Number of pins: 44 Soldering 10 pc(s) Piece

Description

D-SUB contact insert, shell size 3, with 44 signal contacts, contact type socket, for PCB assembly, angled, fixing with 4-40 UNC thread and solder pins, for panel mounting frame VS-25-...

Hints

Special order, no right of withdrawal.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)