• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact VS-25-ST-DSUB-CD-G 1689938 D-SUB pin strip 180 ° Number of pins: 25 Crimp 10 pc(s) Package

Packaging type
Package
Product type
D-SUB pin strip
Connector type
Plug, vertical mount
Number of pins
25
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 15 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.50 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB contact support VS-25-ST-DSUB-CD-G

  • D-SUB pin strip
  • Number of pins: 25

Technical specifications

Packaging type

Package

Product type

D-SUB pin strip

Connector type

Plug, vertical mount

Number of pins

25

Connection

Crimp

Connection angle

180°

Content

10 pc(s)

Manufacturer part #

1689938

Industrial packaging

Yes

Features

straight

Type

VS-25-ST-DSUB-CD-G

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 772290 Phoenix Contact VS-25-ST-DSUB-CD-G 1689938 D-SUB pin strip 180 ° Number of pins: 25 Crimp 10 pc(s) Package

User & Safety Instructions

User & Safety Instructions 772290 Phoenix Contact VS-25-ST-DSUB-CD-G 1689938 D-SUB pin strip 180 ° Number of pins: 25 Crimp 10 pc(s) Package

Description

D-SUB contact carrier, shell size 3, for 25 signal contacts, contact type pin, for crimp contacts, straight, fixing with 4-40 UNC thread, for panel mounting frame VS-25-...

Hints

Special order, no right of withdrawal.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)