• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact WIREFOX 4 1212156 Automatic stripper 0.1 up to 4 mm² 0.3 up to 2.4 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Automatic stripper

Suitable for

Rubber-coated cables

Silicone-coated cables

Operating range (diameter)

0.3 up to 2.4 mm

Working area diameter (min.)

0.3 mm

Operating range (diameter) (max.)

2.4 mm

Working area (cross section)

0.1 up to 4 mm²

Working area cross section (min.)

0.1 mm²

Operating range (cross section) (max.)

4 mm²

Length

191 mm

Width

20 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 468996 Phoenix Contact WIREFOX 4 1212156 Automatic stripper 0.1 up to 4 mm² 0.3 up to 2.4 mm

User & Safety Instructions

User & Safety Instructions 468996 Phoenix Contact WIREFOX 4 1212156 Automatic stripper 0.1 up to 4 mm² 0.3 up to 2.4 mm

Description

Stripping tool, for cables and conductors (especially also for rubber and silicone insulation) of 0.1 - 4 mm², selbstjustierend, stripping length up to 18 mm, cutting capacity up to 10 mm² flexible/1.5 mm² rigid, stripping knife can be replaced

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 199.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)