• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact WIREFOX 6SC 1212158 Automatic stripper 1.5 up to 6 mm² 1.5 up to 2.9 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Automatic stripper

Suitable for

Shorting and ground fault protected cables

Operating range (diameter)

1.5 up to 2.9 mm

Working area diameter (min.)

1.5 mm

Operating range (diameter) (max.)

2.9 mm

Working area (cross section)

1.5 up to 6 mm²

Working area cross section (min.)

1.5 mm²

Operating range (cross section) (max.)

6 mm²

Length

191 mm

Width

20 mm

Weight

0.21

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 469841 Phoenix Contact WIREFOX 6SC 1212158 Automatic stripper 1.5 up to 6 mm² 1.5 up to 2.9 mm

User & Safety Instructions

User & Safety Instructions 469841 Phoenix Contact WIREFOX 6SC 1212158 Automatic stripper 1.5 up to 6 mm² 1.5 up to 2.9 mm

Description

Stripping tool, for cables and conductors (especially also for short and ground fault-proof lines.) 1.5 - 6 mm², selbstjustierend, stripping length up to 18 mm, cutting capacity up to 10 mm² flexible/1.5 mm² rigid, stripping knife can be replaced

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 201.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)