• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau EC135 ADAC RC model helicopter RtF

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EC135 HELICOPTER (ADAC) RTF

  • ADAC Helicopter Complete Set
  • Yellow paint for optimal visibility in flight
  • Ideal also for beginners and less experienced pilots
  • A simple symbol or map symbol with the inscription 'RtF'.
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.

Technical specifications

  • Main rotor head type = fixed pitch
  • Motor type = 2 x coreless
  • Remote control: 4x mignon battery (please order separately)
  • Frequency:2.4 GHz
Model version

RtF

Product type

RC model helicopter

Main rotor Ø

256 mm

Tail rotor diameter

45 mm

Length

260 mm

Weight

85 g

Weight class

0 - 249 g

Recommended minimum age

14 years

Height

80 mm

Documents & Downloads

Datasheet

Datasheet 2890737 Pichler Modellbau EC135 ADAC RC model helicopter RtF

User & Safety Instructions

User & Safety Instructions 2890737 Pichler Modellbau EC135 ADAC RC model helicopter RtF

Description

The ADAC Helicopter is a detailed replica of the original, type EC 135. The model impresses through its especially intrinsically stable flying behavior. Now everyone who can fly a toy drone can get to grips with the ADAC Helicopter straight away - Unpacking and flying! The ADAC Helicopter clearly benefits from the rapid development of drone technology. Functions such as auto starting and auto landing at the touch of a button are also possible, as is the stable hover flight when you just leave your hand - fantastic!

Control functions
Gas (rising - falling)
Forward - reverse (pitch)
Left - Right (Roles)
Left - Right (Rudder)
Automatically starting / landing
Automatic altitude control / hover flight

This text is machine translated.

Features

  • ADAC Helicopter Complete Set
  • Yellow paint for optimal visibility in flight
  • Ideal also for beginners and less experienced pilots
  • 6-axis flight stabilization
  • Flight time up to 15 minutes per battery charge
  • LiPo battery with SlideLock (wireless)
  • Light and sturdy

Scope of delivery

  • ADAC Helicopter is ready to fly
  • FliteZone remote control transmitter
  • FliteZone LiPo battery
  • USB charging cable
  • Operating instructions

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 149.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)