• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Scale model battery pack (LiFe) 6.6 V 800 mAh No. of cells: 2 25 C Softcase JR, XT30

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Energy 5.28 Wh
  • Configuration 2S2P
Technology

LiFe

Product type

Scale model battery pack (LiFe)

No. of cells

2

Continuous discharge

10 A

Voltage

6.6 V

Capacity (mAh, Ah)

800 mAh

Electrical load

25 C

Weight

49 g

Dim

(L x W x H) 52 x 31 x 17 mm

Connector system

JR

XT30

Balancer plug-in

XH

Height

17 mm

Length

52 mm

Width

31 mm

Model version

Softcase

Weight, information

per unit

Manufacturer part #

15142

Content

1 pc(s)

Short time max. discharge

20 A

Max. charging current

3C

Intended use

Spare part

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451166 Pichler Modellbau Scale model battery pack (LiFe) 6.6 V 800 mAh No. of cells: 2 25 C Softcase JR, XT30

Description

Egobatt Life batteries are the first choice when it comes to high-quality life batteries. The name EGOBATT consists of the company location Eggenfelden and batteries. Our aim is to deliver the best quality at the best possible price. EGOBATT Life rechargeable batteries are very gladly used as receiver power supply in model construction. The 2-cell life batteries have a voltage of well tolerated 6.6V and can therefore be connected directly to the receiver without voltage transformers.

Egobatt Life batteries are also suitable as drive batteries for electric drives. These batteries can be charged easily with all modern chargers in the life mode.

This text is machine translated.

Features

  • Low internal resistance for high load capacity
  • Compact designs and perfect processing
  • Specially developed for R/C model sport
  • Top quality selected strictly
  • Fresh goods from the latest production
  • 30-point quality check

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)