• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pico Technology PP478 USB Oscilloscope Calibrated to (SCS-accredited certification body) 20 MHz 2-channel 80 MSa/s 32 MP

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

USB oscilloscope attachment PicoScope 4224 - SCS calibrated

  • 20 MHz
  • No. of analogue inputs 2

Technical specifications

Product type

USB Oscilloscope

Bandwidth

20 MHz

Channel sample rate

80 MSa/s

Resolution

12 Bit

Oscilloscope features

Digital storage (DSO)

Spectrum analyzer

Time base

100 ns - 200 s/div

No. of analogue inputs

2

SCS-accredited certification body

Reading category

CAT I

Input impedance

1 MΩ

Input coupling

AC. DC

Input voltage

100 V

Dim

(L x W x H) 200 x 140 x 35 mm

Weight

500 g

Calibration service

10 measured values per range up to 500 MHz

Width

140 mm

Height

35 mm

Length

200 mm

Interfaces

USB

Channel memory depth

32 MP

Type

PP478

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470865 Pico Technology PP478 USB Oscilloscope Calibrated to (SCS-accredited certification body) 20 MHz 2-channel 80 MSa/s 32 MP

Description

The devices of the PicoScope series 4000 are highly precise and accurate PC oscilloscopes and detect voltage variations of 50 µV. This makes them ideal for electromechanical applications like the monitoring of converters and for the spectral analysis of audio and noise signals.

This text is machine translated.

Features

  • 26 automatic measurement functions
  • Extensive trigger functions
  • Spectrum analyzer.

Scope of delivery

  • USB cable
  • PC software CD PicoScope 6
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

System requirements

  • USB interface · CD-ROM · Windows® XP/Windows VistaTM/Windows® 7 or later.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.