• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pico Technology PP886 USB Oscilloscope Calibrated to (SCS-accredited certification body) 350 MHz 4-channel 5 GS/s 512 MP

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

USB oscilloscope PicoScope 6403C - SCS calibrated

  • 350 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

USB Oscilloscope

Bandwidth

350 MHz

Channel sample rate

5 GS/s

Resolution

8 Bit

Oscilloscope features

Digital storage (DSO)

Function generator

Spectrum analyzer

Mixed signal (MSO)

Time base

1 ns - 5000 s/DIV

No. of analogue inputs

4

SCS-accredited certification body

Reading category

CAT I

Input impedance

1 MΩ;50 Ω

Input coupling

AC. DC

Input voltage

100 V

Dim

(L x W x H) 255 x 170 x 40 mm

Weight

1 kg

No. of digital inputs (max.)

4

Calibration service

10 measured values per range up to 500 MHz

Width

170 mm

Height

40 mm

Length

255 mm

Interfaces

USB

Channel memory depth

512 MP

Type

PP886

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470301 Pico Technology PP886 USB Oscilloscope Calibrated to (SCS-accredited certification body) 350 MHz 4-channel 5 GS/s 512 MP

Description

With analogueue bandwidths from 250 to 500 MHz and a real-time sampling rate of 5 GS/s, the oscilloscopes of the PicoScope 6000 series can display single pulses with a temporal resolution of 200 ps. The ETS (Equivalent Time Sampling) mode increases the maximum sampling rate to 50 GS/s and thus offers an even higher temporal resolution of 20 ps for repeated signals.

This text is machine translated.

Features

  • High bandwidth and sampling rate
  • Huge memory buffer
  • Integrated functions generator
  • Spectrum analyzer
  • Color constancy modes
  • Mask boundary check
  • Fast USB 3.0 interface
  • Decryption of serial data
  • Analogueue and digital low-pass filtering
  • Digital triggering
  • Records and stores 10000 waveforms
  • Auto-measurement functions:
  • Extensive mathematical functions
  • Power supply via AC adapter.

Scope of delivery

  • 4 probes (10:1)
  • USB cable
  • Universal power supply (AC)
  • Power cable;
  • User manual
  • Case.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

System requirements

  • Windows® XP/Windows Vista™/ Windows® 7/Windows® 8 or later · Internet access for software download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.