• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pico Technology PP710 USB Oscilloscope Calibrated to (SCS-accredited certification body) 100 MHz 2-channel 250 MSa/s 16

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

USB oscilloscope PicoScope® 3205A - SCS calibrated

  • 100 MHz
  • No. of analogue inputs 2

Technical specifications

Product type

USB Oscilloscope

Bandwidth

100 MHz

Channel sample rate

250 MSa/s

Resolution

8 Bit

Oscilloscope features

Digital storage (DSO)

Function generator

Spectrum analyzer

Time base

1 ns - 1000 s/div

No. of analogue inputs

2

SCS-accredited certification body

Reading category

CAT I

Input impedance

1 MΩ

Input coupling

AC. DC

Input voltage

100 V

Dim

(L x W x H) 200 x 140 x 40 mm

Weight

500 g

Calibration service

10 measured values per range up to 500 MHz

Width

140 mm

Height

40 mm

Length

200 mm

Interfaces

USB

Channel memory depth

16 MP

Type

PP710

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470772 Pico Technology PP710 USB Oscilloscope Calibrated to (SCS-accredited certification body) 100 MHz 2-channel 250 MSa/s 16

Description

The 3000 series USB storage oscilloscope is one of the most powerful USB oscilloscopes on the market. A bandwidth of 100 MHz. The very large memory depth up to 16 Mpts the real-time sampling rate of 500 MS/S as well as the extensive software with spectrum analysis function make the USB-supplied devices to uncompromising oscilloscopes. The device has an integrated function generator. Serial decryption for bus systems. Mask limit test. Segmented memory. Measurement and calculation functions as well as extended digital triggers are included as standard.

This text is machine translated.

Scope of delivery

  • USB cable
  • PicoScope software
  • 2 pcs. Probes
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

System requirements

  • Windows® XP/Windows Vista™/Windows® 7.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.