• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pico Technology PP916 USB Oscilloscope Calibrated to (SCS-accredited certification body) 20 MHz 16-channel 40 MSa/s 32 M

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

USB oscilloscope PicoScope 4824

  • 20 MHz
  • No. of analogue inputs 8

Technical specifications

Product type

USB Oscilloscope

Bandwidth

20 MHz

Channel sample rate

40 MSa/s

Resolution

12 Bit

Oscilloscope features

Digital storage (DSO)

Function generator

Spectrum analyzer

Mixed signal (MSO)

Time base

20 ns - 5000 s/div

No. of analogue inputs

8

SCS-accredited certification body

Reading category

CAT I

Input impedance

1 MΩ

Input coupling

AC. DC

Input voltage

100 V

Dim

(L x W x H) 170 x 190 x 40 mm

Weight

550 g

No. of digital inputs (max.)

8

Calibration service

10 measured values per range up to 500 MHz

Width

190 mm

Height

40 mm

Length

170 mm

Interfaces

USB

Channel memory depth

32 MP

Type

PP916

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2471026 Pico Technology PP916 USB Oscilloscope Calibrated to (SCS-accredited certification body) 20 MHz 16-channel 40 MSa/s 32 M

Description

The 8-channel PC oscilloscope from Pico Technology offers the perfect solution for extended multi-channel applications. The PicoScope 4824, with a compact and rugged enclosure, has a 12-bit resolution, a SuperSpeed USB 3.0 interface, and an integrated 14-bit waveform generator (AWG).

This text is machine translated.

Features

  • Extensive trigger functions
  • Auto-measurement functions:
  • Spectrum analyser
  • Arbitrary signal generator.

Scope of delivery

  • USB cable
  • Power supply unit
  • User manual. Please order probes as an option.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

System requirements

  • Windows® XP/Windows Vista™/ Windows® 7/Windows® 8 · Internet access for software download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.