1/6
USB Oscilloscope
250 MHz
5 GS/s
8 Bit
Digital storage (DSO)
Function generator
Spectrum analyzer
Mixed signal (MSO)
1 ns - 5000 s/DIV
4
SCS-accredited certification body
CAT I
1 MΩ;50 Ω
AC. DC
100 V
(L x W x H) 255 x 170 x 40 mm
1 kg
4
10 measured values per range up to 500 MHz
170 mm
40 mm
255 mm
USB
256 MP
PP884
User & Safety Instructions 2471006 Pico Technology PP884 USB Oscilloscope Calibrated to (SCS-accredited certification body) 250 MHz 4-channel 5 GS/s 256 MP
The necessary accessories are required to use the article as described.