• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 46400 Locomotive decoder Module, incl. connector, w/o cable

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Locomotive decoder

Decoder manufacturer

Piko

Digital format

DCC

MM

SX

Decoder type

Module

incl. connector

w/o cable

Interfaces

6-pin

Max. motor current

2000 mA

Length

15 mm

Width

8.6 mm

Height

3.9 mm

Age category

15 years and over

Dim

(L x W x H) 15 x 8.6 x 3.9 mm

Type

SmartDecoder 4.1 6-pin

Manufacturer part #

46400

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247497 PIKO 46400 Locomotive decoder Module, incl. connector, w/o cable

Description

The PIKO SmartDecoder 4.1 6pol is a universal digital decoder of the latest generation with versatile light outputs and a 0.8 A motor control. PIKO SmartDecoder 4.1 supports DCC data formats with Rail-ComPlus®, Motorola® and Selectrix® and can also be used on analogue systems. The decoder recognizes the respective operating mode automatically.

This text is machine translated.

Features

  • Fully automatic detection of the operating modes
  • Modes of operation DCC, MM, Selectrix®, DC and AC
  • Motor current duration 0.8 A
  • Motor peak current 2.0 A
  • Total current function outputs 0.4 A
  • MicroSUSI
  • Programmable motor characteristic
  • Brake distance modes
  • Short-circuit and overtemperature protection
  • Dimensions: 15 x 8.6 x 3.9 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.46*

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)