• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 47331 TT Diesel locomotive BR 130 with resistance brake DR IV.

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TT Diesel locomotive BR 130 with resistance brake DR IV.

  • Suitable for TT track size
  • Prototypical window sizes and roof details
  • Heavy zinc die-cast frame for optimal driving characteristics
  • PluX16 interface for simple decoder retrofitting
  • Prepared for easy sound retrofitting
  • TT close couplings for prototypical clutch distances
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

  • Minimum radius: 310 mm
  • Digital interface NEM 658 PluX16
  • Number of traction tires: 2
  • Sound: PIKO sound decoder can be retrofitted with PIKO 46542
  • Light change: Travel-direction dependent light changes white / red
Manufacturer part #

47331

Type

Diesel locomotive

Size

TT

Power supply system

Analog DC interface

LoB/LoC

172 mm

Age category

15 years and over

Train company

DR

Era

VI

Interiors

Interiors built in

Connector

NEM pocket

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765768 PIKO 47331 TT Diesel locomotive BR 130 with resistance brake DR IV.

Description


TT Diesel locomotive BR 130 with resistance brake DR IV.
Innovation 2026: Six-axle diesel locomotive BR 130 "Ludmilla" of DR with resistance brake for TT model railways epoch IV.

The PIKO BR 130 impresses with authentic roof design according to its model. The heavy die-cast zinc frame lends a real balance to the "Ludmilla" model, contributes to excellent running characteristics and provides enormous tension. Very detailed bogies round off the model.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)