• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko TT 47231 TT Diesel locomotive G1206 of Infraaleuna

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TT Diesel locomotive G1206 of Infraaleuna

  • DSS 6-pin
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

47231

Type

Diesel locomotive

Size

TT

Power supply system

Analog DC interface

LoB/LoC

123 mm

Age category

15 years and over

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404739 Piko TT 47231 TT Diesel locomotive G1206 of Infraaleuna

Description

New 2025: Diesel locomotive G1206 of Infraaleuna in epoch VI. The model is ready for the uncomplicated installation of a digital decoder
The model has TT close couplings!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)