• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko TT 47542 TT electric locomotive, series 240 of CD Cargo

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TT electric locomotive, series 240 of CD Cargo

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.
  • Logo featuring two stylised, interlocking letters 'CD' in white on a black background.

Technical specifications

Manufacturer part #

47542

Type

Electric locomotive

Size

TT

Power supply system

Analog DC interface

LoB/LoC

137 mm

Age category

15 years and over

Train company

CD

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797434 Piko TT 47542 TT electric locomotive, series 240 of CD Cargo

Description

The shapely "Laminátka" by PIKO in the design of ČD Cargo in epoch VI. The grace of the machine was transferred excellently to the scale 1:120 and an absolutely coherent overall picture was created. The many attractive details, such as the skylights in the engine room, were elegantly implemented and the strong lines of the locomotive box were visualized with sharp engravings. Technical elements like the bogies were reproduced precisely. The "Laminátka" is driven by a powerful central motor with two flywheel masses, which acts on all four axles of the locomotive. The direction-changing lighting in the colors red and white is of course designed with modern LED technology. The locomotive has a Next18 interface for a simple and rapid retrofitting of a digital decoder. The model has TT close couplings!

This text is machine translated.